LT A HPB | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.7 x 13 x 1.6 mm, LT A HPB
Unit Price (€ / pc.)
9.0440 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5918 €
10 pcs.
8.1634 €
50 pcs.
7.7588 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054443199, Weller
Soldering tip Chisel shape Ø 4,6 mm
Features
- Attention: Not suitable for lead-free or other electronic solders
- Soldering tip for high melting point lead solders for WP 80, WSP 80, MPR 80 und FE 75
Technical specifications
Ausführung | Lötspitze | |
Breite | 1.6 mm | |
Dicke | 0.7 mm | |
Durchmesser | 4.6 mm | |
Geeignet für | WP 80, WSP 80, MPR 80, FE 75 | |
Länge | 13 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |