LT ALX | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.7 x 18 x 1.6 mm, LT ALX
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
5 pcs.
12.5545 €
10 pcs.
11.9238 €
50 pcs.
11.3288 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT ALX, chisel, bent 30°, A 1.6, B 0.7, L 18.0 mm
Technical specifications
Version | Lötspitze | |
Width | 1.6 mm | |
Thickness | 0.7 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 18 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |