LT BB 60 | Weller

Soldering tip, Beveled, (T x L) 2.4 x 17 mm, LT BB 60

Order No.: 03L1711
EAN: 4099891391096
MPN:
LT BB 60
T0054444499
Series: LT
LT BB 60 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5918 €
10 pcs.
8.1634 €
50 pcs.
7.7588 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, LT BB 60Weller

Soldering tip. Round, 17 mm.

Technical specifications
Ausführung Lötspitze
Dicke 2.4 mm
Geeignet für WP 80, WSP 80, WXP 80
Länge 17 mm
Spitzentyp Angeschrägt
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes