LT CC 60 | Weller
Soldering tip, Beveled, (L x W) 17 x 3.2 mm, LT CC 60
Unit Price (€ / pc.)
9.2820 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.8179 €
10 pcs.
8.3776 €
50 pcs.
7.9611 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, LT CC 60Weller
Soldering tip. Round, 17 mm.
Technical specifications
Version | Lötspitze | |
Width | 3.2 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 17 mm | |
Peak type | Angeschrägt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |