LT D LL | Weller
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 1.2 x 13 x 4.6 mm, LT D LL
Unit Price (€ / pc.)
9.2820 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.8179 €
10 pcs.
8.3776 €
50 pcs.
7.9611 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054444899, Weller
Soldering tip, Chisel shape, Ø 4,6 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
Version | Lötspitze | |
Width | 4.6 mm | |
Thickness | 1.2 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 13 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |