LT GW2 | Weller
Soldering tip, solder depot, Ø 4.6 mm, (T x L x W) 4.8 x 18.8 x 3.5 mm, LT GW2
Unit Price (€ / pc.)
11.3050 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.7457 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054451199, Weller
Soldering tip, Lot deposit tip 45°,Ø 3,5 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
Ausführung | Lötspitze | |
Breite | 3.5 mm | |
Dicke | 4.8 mm | |
Durchmesser | 4.6 mm | |
Geeignet für | WP 80, WSP 80, WXP 80 | |
Länge | 18.8 mm | |
Spitzentyp | Lotdepot |
Download
Logistics
Ursprungsland | BA |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |