LT KN | Weller

Soldering tip, blade shape, Ø 4.6 mm, (L x W) 17 x 2 mm, LT KN

Order No.: 03L1727
EAN: 4099891391157
MPN:
LT KN
T0054447999
Series: LT
LT KN Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
5 pcs.
14.4823 €
10 pcs.
13.7564 €
50 pcs.
13.0781 €
100 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054447999, Weller

Soldering tip, Messer, Ø 2,0 mm

Features

  • LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
  • For universal applications
  • For a good performance
Technical specifications
Version Lötspitze
Width 2 mm
diameter 4.6 mm
Suitable for WP 80, WSP 80, WXP 80
Length 17 mm
Peak type Klingenform
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes