LT T | Weller
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.6 x 13 mm, LT T
Unit Price (€ / pc.)
8.9250 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
5 pcs.
8.4728 €
10 pcs.
8.0563 €
50 pcs.
7.6636 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054448299, Weller
Soldering tip, conical long, Ø 0,6 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
Version | Lötspitze | |
Thickness | 0.6 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 13 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |