LTR A | Weller

Soldering tip, chisel shaped, Ø 6.8 mm, (T x L x W) 0.7 x 18 x 1.6 mm, LTR A

Order No.: 03L1708
EAN: 4099891391089
MPN:
LTR A
T0054444199
LTR A Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
19.7659 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
19.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7659 €

Soldering tip, T0054444199, Weller

Soldering tip, Chisel shape

Technical specifications
Version Lötspitze
Width 1.6 mm
Thickness 0.7 mm
diameter 6.8 mm
Suitable for HER 80
Length 18 mm
Peak type Meißelform
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes