NQ05 | Weller

Hot air nozzle, round shape, (L x W) 10.7 x 10.7 mm, NQ05

Order No.: 09L5968
EAN: 4099891399658
MPN:
NQ05
T0058736839N
Series: NQ
NQ05 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1468 €

Hot-air nozzles, heated on four sides

Type: T0058736839, hot-air nozzle NQ 05, L 10.7, W 10.7 mm

Technical specifications
Ausführung Heißluftdüse
Breite 10.7 mm
Geeignet für HAP 3000, WHA 3000P, WHA 3000V
Länge 10.7 mm
Spitzentyp Rundform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes