NQ10 | Weller

Hot air nozzle, (L) 14.8 mm, NQ10

Order No.: 09L5972
EAN: 4099891399672
MPN:
NQ10
T0058736818N
Series: NQ
NQ10 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
109.1468 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
109.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1468 €

Hot-air nozzles, heated on four sides

Type: T0058736818, hot-air nozzle NQ 10, L 14.8, W 14.8 mm

Technical specifications
Ausführung Heißluftdüse
Länge 14.8 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes