NQ30 | Weller
Hot air nozzle, (L x W) 17.5 x 23.5 mm, NQ30
Unit Price (€ / pc.)
117.4649 € *
Available: 1 pcs.
Leadtime: 288 Weeks **
Hot-air nozzles, heated on four sides
Type: T0058750721, hot-air nozzle NQ 30, L 17.5, W 23.5 mm
Technical specifications
Version | Heißluftdüse | |
Width | 23.5 mm | |
Length | 17.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |