NQ35 | Weller
Hot air nozzle, (L) 20.5 mm, NQ35
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot-air nozzles, heated on four sides
Type: T0058736807, hot-air nozzle NQ 35, L 20.5, W 20.5 mm
Technical specifications
Version | Heißluftdüse | |
Suitable for | HAP 2, HAP 3, HAP 3000 | |
Length | 20.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |