NQ50 | Weller
Hot air nozzle, (L) 36 mm, NQ50
Unit Price (€ / pc.)
394.247 € *
Available: 0 pcs.
Leadtime: On Request **
Hot air nozzle, NQ50Weller
Hot air nozzle, 36 mm.
Technical specifications
Version | Heißluftdüse | |
Suitable for | HAP 2, HAP 3, HAP 3000 | |
Length | 36 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |