NQ55 | Weller

Hot air nozzle, (L x W) 43 x 43 mm, NQ55

Order No.: 03L2151
EAN: 4099891392383
MPN:
NQ55
T0058736890N
Series: NQ
NQ55 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
447.6423 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
447.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
447.6423 €

Hot air nozzle, NQ55, Weller

NQ 55 Hot air nozzle 43 x 43 mm, heated on all four sides (type NQ)

Technical specifications
Filter Property Value
Version hot air nozzle
Length 43 mm
Width 43 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes