NR02 | Weller

Round nozzle, Round, NR02

Order No.: 09L5956
EAN: 4099891399597
MPN:
NR02
T0058736882N
Series: NR
NR02 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1468 €

Hot-air nozzles, round (without vacuum)

Type: T0058736882, nozzle NR 02, bent 45° 1.7 mm

Technical specifications
Version Runddüse
Peak type Rundform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes