NR04 | Weller
Round nozzle, Round, NR04
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hot-air nozzles, round (without vacuum)
Type: T0058736881, hot-air nozzle NR 04, round, 2.5 mm
Technical specifications
Version | Runddüse | |
Peak type | Rundform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |