NRV07 | Weller

Hot air nozzle, Ø 7 mm, NRV07

Order No.: 03L2310
EAN: 4099891392871
MPN:
NRV07
T0058750770N
Series: NRV
NRV07 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
147.798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.798 €

Hot air nozzle, NRV07, Weller

Hot air nozzle with vacuum for small components.

The ND and NQ nozzles have an integrated preheating plate for preheating the components by contact heat, around the plate there are air outlet slits for the hot air of approx. 1 mm width.

Technical specifications
Ausführung Heißluftdüse
Durchmesser 7 mm
Geeignet für HAP3000, HAP2, HAP3
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes