PT A6 | Weller
Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.7 x 33 x 1.6 mm, 310 °C, PT A6
Unit Price (€ / pc.)
6.6640 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Chisel tip (AF), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT A6, T 310 °C, A 1.6, B 0.7 mm
Technical specifications
Version | Lötspitze | |
Width | 1.6 mm | |
Thickness | 0.7 mm | |
diameter | 6.9 mm | |
Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Length | 33 mm | |
max. operating temperature | 310 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |