PT B6 | Weller
Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.8 x 33 x 2.4 mm, 310 °C, PT B6
Unit Price (€ / pc.)
7.6160 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Chisel tip (AF), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT B6, T 310 °C, A 2.4, B 0.8 mm
Technical specifications
Ausführung | Lötspitze | |
Breite | 2.4 mm | |
Dicke | 0.8 mm | |
Durchmesser | 6.9 mm | |
Geeignet für | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Länge | 33 mm | |
max. Temperatur | 310 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |