PT BB9 | Weller

Soldering tip, round shape, Ø 6.8 mm, (T x L) 2.4 x 34.5 mm, 480 °C, PT BB9

Order No.: 09L6332
EAN: 4099891400163
MPN:
PT BB9
4PTBB9-1
Series: PT
PT BB9 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
PT BB9 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.

Round tip, beveled (DR), type PT.

Technical attributes (type, temperature (T), width (A), thickness (B)): PT BB9, 480 °C, A 2.4 mm

Technical specifications
Ausführung Lötspitze
Dicke 2.4 mm
Durchmesser 6.8 mm
Geeignet für TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Länge 34.5 mm
max. Temperatur 480 °C
Spitzentyp Rundform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes