PT D8 | Weller

Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.8 x 33 x 4.6 mm, 425 °C, PT D8

Order No.: 09L6240
EAN: 4099891399931
MPN:
PT D8
4PTD8-1
Series: PT
PT D8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.

Chisel tip (AF), type PT.

Technical attributes (type, temperature (T), width (A), thickness (B)): PT D8, 425 °C, A 4.6, B 0.8 mm

Technical specifications
Version Lötspitze
Width 4.6 mm
Thickness 0.8 mm
diameter 6.9 mm
Suitable for TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Length 33 mm
max. operating temperature 425 °C
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes