PT DD8 | Weller

Soldering tip, round shape, Ø 6.9 mm, (T x L) 5 x 33 mm, 425 °C, PT DD8

Order No.: 09L6326
EAN: 4099891400156
MPN:
PT DD8
4PTDD8-1
Series: PT
PT DD8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.

Round tip, beveled (DR), type PT.

Technical attributes (type, temperature (T), width (A), thickness (B)): PT DD8, 425 °C, A 5.0 mm

Technical specifications
Ausführung Lötspitze
Dicke 5 mm
Durchmesser 6.9 mm
Geeignet für TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Länge 33 mm
max. Temperatur 425 °C
Spitzentyp Rundform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes