PT K7 | Weller
Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 0.4 x 42 x 1.2 mm, 370 °C, PT K7
Unit Price (€ / pc.)
7.7350 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, PT K7, Weller
Features
- Solid copper, plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
- Individually bagged
Technical specifications
Version | Lötspitze | |
Width | 1.2 mm | |
Thickness | 0.4 mm | |
diameter | 6.9 mm | |
Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Length | 42 mm | |
max. operating temperature | 370 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |