PT M8 | Weller

Soldering tip, chisel shaped, Ø 6.9 mm, (T x L x W) 1.2 x 42 x 3.2 mm, 425 °C, PT M8

Order No.: 09L6274
EAN: 4099891400040
MPN:
PT M8
4PTM8-1
Series: PT
PT M8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.

Chisel tip, long (BL), type PT.

Technical attributes (type, temperature (T), width (A), thickness (B)): PT M 8, 425 °C, A 3.2, B 1.2 mm

Technical specifications
Ausführung Lötspitze
Breite 3.2 mm
Dicke 1.2 mm
Durchmesser 6.9 mm
Geeignet für TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Länge 42 mm
max. Temperatur 425 °C
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes