PT O7 | Weller

Soldering tip, round shape, Ø 6.8 mm, (T x L) 0.8 x 44 mm, 370 °C, PT O7

Order No.: 10L8506
EAN: 4099891402853
MPN:
PT O7
4PTO7-1
Series: PT
PT O7 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, PT O7, Weller

PT O7 Soldering Tip Round Long 370°C, 0,8 mm for TCPS, TCP 12, TCP 24, TCP 42 and FE 50M

Technical specifications
Ausführung Lötspitze
Dicke 0.8 mm
Durchmesser 6.8 mm
Geeignet für TCP S, TCP 12, TCP 24, TCP 42, FE 50M
Länge 44 mm
max. Temperatur 370 °C
Spitzentyp Rundform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes