PT S8 | Weller
Soldering tip, round shape, Ø 6.9 mm, (T x L) 0.4 x 44 mm, 425 °C, PT S8
Unit Price (€ / pc.)
7.7350 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Round tip, long (EK), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT 8S, 425 °C, A 0.4 mm
Technical specifications
Version | Lötspitze | |
Thickness | 0.4 mm | |
diameter | 6.9 mm | |
Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Length | 44 mm | |
max. operating temperature | 425 °C | |
Peak type | Rundform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |