Q02 | Weller

Hot air nozzle, (L x W) 6 x 6.5 mm, Q02

Order No.: 03L2033
EAN: 4099891392260
MPN:
Q02
T0058727777N
Series: Q
Q02 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
Q02 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Q02 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Q02 Weller Soldering tips, desoldering tips and hot air nozzles Image 4
Image may differ
Unit Price (€ / pc.)
48.79 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.79 €

Hot air nozzle, Q02, Weller

Hot air nozzle, 4 sides heated, with preheating plate

Technical specifications
Ausführung Heißluftdüse
Breite 6.5 mm
Länge 6 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes