Q06 | Weller

Hot air nozzle, (L x W) 15 x 10 mm, Q06

Order No.: 03L2036
EAN: 4099891392291
MPN:
Q06
T0058727780N
Series: Q
Q06 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
Q06 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Q06 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
108.0758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0758 €

Hot air nozzle, Q06, Weller

Hot air nozzle, 4 sides heated, with preheating plate, length X:15.0 mm, width Y:10.0 mm

Technical specifications
Version Heißluftdüse
Width 10 mm
Length 15 mm
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes