Q10 | Weller

T0058727785, hot-air nozzle Q 10, heated on 4 sides, 18 x 18 mm

Order No.: 09L4684
EAN: 4099891398927
MPN:
Q10
T0058727785N
Series: Q
Weller
Q10 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
Q10 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Q10 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Q10 Weller Soldering tips, desoldering tips and hot air nozzles Image 4
Image may differ
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.881 €

Hot-air nozzles for HAP 1 and HAP 200, type Weller Q 10

Type: T0058727785, hot-air nozzle Q 10, heated on 4 sides, 18 x 18 mm

Technical specifications
Ausführung Heißluftdüse
Geeignet für HAP 1, HAP 200
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes