RTM 001 C NW | Weller

Soldering tip, conical, Ø 2.8 mm, (T x L) 0.1 x 20 mm, RTM 001 C NW

Order No.: 09L7281
EAN: 4003019418787
MPN:
RTM 001 C NW
T0054462599N
Series: RT
RTM 001 C NW Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 001 C NW Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 001 C NW Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
33.915 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
33.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.915 €

Soldering tip, RTM 001 C NW, Weller

RT Micro Soldering tip conical chromed Ø 0,1 mm, chromenot wettable for 0201 / 0204 components

Features

  • Widest range of geometrics and sizes
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
Technical specifications
Version Lötspitze
Thickness 0.1 mm
diameter 2.8 mm
Suitable for WMRP, WXMP
Length 20 mm
Power 40 W
Peak type Konisch
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes