RTM 002 C L MS | Weller

Soldering tip, conical, Ø 3.2 mm, (T x L) 0.2 x 18.7 mm, RTM 002 C L MS

Order No.: 09L7276
EAN: 4003019442089
MPN:
RTM 002 C L MS
T0050100199
Series: RT
RTM 002 C L MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 002 C L MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 002 C L MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
37.3065 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.31 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3065 €
5 pcs.
35.4382 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, RTM 002 C L MS, Weller

RT Micro Soldering Tip, Conical, Long Ø 0.2 mm, MIL-SPEC

Features

  • Widest range of geometrics and sizes
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard (potential free)
Technical specifications
Filter Property Value
Version soldering tip
Peak type conical
Suitable for WMRP MS, WXMP MS
diameter 3.2 mm
Thickness 0.2 mm
Length 18.7 mm
Power 40 W
Logistics
Property Value
Country of origin MX
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes