RTM 002 C | Weller
Soldering tip, conical, Ø 3 mm, (T x L) 0.2 x 20 mm, RTM 002 C
Unit Price (€ / pc.)
32.1300 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
5 pcs.
30.5235 €
10 pcs.
29.0003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTM 002 C, Weller
RT Micro Soldering tip conical Ø 0,2 mm
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
Ausführung | Lötspitze | |
Dicke | 0.2 mm | |
Durchmesser | 3 mm | |
Geeignet für | WMRP, WXMP | |
Länge | 20 mm | |
Leistung | 40 W | |
Spitzentyp | Konisch |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |