RTM 003 S NW | Weller

Soldering tip, chisel shaped, Ø 3.4 mm, (T x L x W) 0.1 x 20 x 0.3 mm, RTM 003 S NW

Order No.: 09L7266
EAN: 4003019418794
MPN:
RTM 003 S NW
T0054462699N
Series: RT
RTM 003 S NW Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 003 S NW Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 003 S NW Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
38.08 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.08 €

Soldering tip, RTM 003 S NW, Weller

RT Micro Soldering tipchisel chrome-plated Ø 0,3 x 0,1 mm, nicht benetzbar for 0201 / 0204 Komponenten

Features

  • Largest selection of geometries and sizes
  • Active advanced technology
  • Digital tool for data storage
  • Patented design for tip and handle
  • To intelligent platform
Technical specifications
Version Lötspitze
Width 0.3 mm
Thickness 0.1 mm
diameter 3.4 mm
Suitable for WMRP, WXMP
Length 20 mm
Power 40 W
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes