RTM 004 S | Weller
Soldering tip, chisel shaped, Ø 3 mm, (T x L x W) 0.15 x 20 x 0.4 mm, RTM 004 S
Unit Price (€ / pc.)
33.9150 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
5 pcs.
32.2252 €
10 pcs.
30.6068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTM 004 S, Weller
RT Micro Soldering tip, chisel Ø 0,4 x 0,15 mm
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
Version | Lötspitze | |
Width | 0.4 mm | |
Thickness | 0.15 mm | |
diameter | 3 mm | |
Suitable for | WMRP, WXMP | |
Length | 20 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |