RTM 012 B | Weller

Soldering tip, Beveled, Ø 3 mm, (T x L) 1.2 x 19 mm, RTM 012 B

Order No.: 09L7269
EAN: 4003019413843
MPN:
RTM 012 B
T0054460699N
Series: RT
RTM 012 B Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 012 B Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 012 B Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
33.9150 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
5 pcs.
32.2252 €
10 pcs.
30.6068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTM 012 B, Weller

RT Micro Soldering tip rund 45° bevelled, Ø 1,2 mm

Features

  • Largest selection of geometries and sizes
  • Active advanced technology
  • Digital tool for data storage
  • Patented design for tip and handle
  • To intelligent platform
Technical specifications
Version Lötspitze
Thickness 1.2 mm
diameter 3 mm
Suitable for WMRP, WXMP
Length 19 mm
Power 40 W
Peak type Angeschrägt
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes