RTM 013 S X MS | Weller

Soldering tip, chisel shaped, (T x L x W) 0.5 x 28 x 1.3 mm, RTM 013 S X MS

Order No.: 03L1760
EAN: 4099891391409
MPN:
RTM 013 S X MS
T0054460373N
Series: RT
RTM 013 S X MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 013 S X MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 013 S X MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
55.8110 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.81 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8110 €
5 pcs.
53.0264 €
10 pcs.
50.3727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054460373N, Weller

RT Micro Soldering tip Chisel shape, bevelled Ø 1,3 x 0,5 mm, MIL-SPEC

Features

  • Powerful active soldering tip for micro and standard components
  • Broadest range of geometries and sizes
  • MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
Version Lötspitze
Width 1.3 mm
Thickness 0.5 mm
Suitable for WMRP MS, WXMP MS
Length 28 mm
Power 40 W
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes