RTM 013 S X | Weller
Soldering tip, chisel shaped, Ø 3 mm, (T x L x W) 0.5 x 28 x 1.3 mm, RTM 013 S X
Unit Price (€ / pc.)
39.1510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
5 pcs.
37.1994 €
10 pcs.
35.3430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering Tip, T0054460371N, Weller
Features
- Short distance between tip and handle: Reduced working distance to components. Higher precision and best tool handling.
- Technology with active tip : Fast heating and reaction time, sensor close to the solder joint, perfect heat transfer. No downtime, continuous work flow, excellent results.
- Digital tool: motion sensor for activation, operation and setup information stored in the tool. Energy saving, longer tip life, flexibility for the user thanks to bench/station use.
- Patented tip and handle design: Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
- An intelligent platform: One station for all active tips and tools. WX System meets all requirements for manual soldering and is the only ESD safe soldering station, including control panel, on the market.
Technical specifications
Version | Lötspitze | |
Width | 1.3 mm | |
Thickness | 0.5 mm | |
diameter | 3 mm | |
Suitable for | WMRP, WXMP | |
Length | 28 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |