RTM 025 K | Weller

Soldering tip, blade shape, Ø 2.8 mm, (T x L x W) 0.3 x 19 x 2.5 mm, RTM 025 K

Order No.: 09L7241
EAN: 4003019442188
MPN:
RTM 025 K
T0050101199
Series: RT
RTM 025 K Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 025 K Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 025 K Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
32.2252 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-04-14
Leadtime: 1 Week **
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
5 pcs.
30.6068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTM 025 K, Weller

RT Micro Soldering tip, knife 2.5 mm

Features

  • Widest range of geometrics and sizes
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
Technical specifications
Version Lötspitze
Width 2.5 mm
Thickness 0.3 mm
diameter 2.8 mm
Suitable for WMRP, WXMP
Length 19 mm
Power 40 W
Peak type Klingenform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes