RTM 030 K | Weller

Soldering tip, blade shape, Ø 3 mm, (T x L x W) 2.2 x 20 x 0.9 mm, RTM 030 K

Order No.: 09L7239
EAN: 4003019413850
MPN:
RTM 030 K
T0054460799N
Series: RT
RTM 030 K Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 030 K Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
33.9150 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
5 pcs.
32.2252 €
10 pcs.
30.6068 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTM 030 K, Weller

RT Micro Knife tip 45° sloped 2,2 mm

Features

  • Widest range of geometrics and sizes
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
Technical specifications
Version Lötspitze
Width 0.9 mm
Thickness 2.2 mm
diameter 3 mm
Suitable for WMRP, WXMP
Length 20 mm
Power 40 W
Peak type Klingenform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes