RTM 032 S MS | Weller
Soldering tip, chisel shaped, Ø 4 mm, (T x L x W) 0.9 x 17.5 x 3.2 mm, RTM 032 S MS
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.31 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3065 €
5 pcs.
35.4382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTM 032 S MS, Weller
RT Micro Soldering tip, chisel Ø 3.2 x 0.9 mm, MIL-SPEC
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard (potential free)
Technical specifications
Ausführung | Lötspitze | |
Breite | 3.2 mm | |
Dicke | 0.9 mm | |
Durchmesser | 4 mm | |
Geeignet für | WMRP MS, WXMP MS | |
Länge | 17.5 mm | |
Leistung | 40 W | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |