RTM 032 S | Weller
Soldering tip, chisel shaped, Ø 4 mm, (T x L x W) 0.9 x 17.5 x 3.2 mm, RTM 032 S
Unit Price (€ / pc.)
32.2252 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
5 pcs.
30.6068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTM 032 S, Weller
RT Micro Soldering tip, chisel Ø 3.2 x 0.9 mm
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
Version | Lötspitze | |
Width | 3.2 mm | |
Thickness | 0.9 mm | |
diameter | 4 mm | |
Suitable for | WMRP, WXMP | |
Length | 17.5 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |