RTMS004 B MS | Weller

Soldering tip, cone shape, (W) 0.4 mm, RTMS004 B MS

Order No.: 11L1224
EAN: 4003019443666
MPN:
RTMS004 B MS
T0050108299
Series: RTPS
RTMS004 B MS Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
67.711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.71 € *
Price list
Quantity
Price per unit*
1 pcs.
67.711 €
5 pcs.
64.260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0050108299, Weller

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. The micro soldering tips provide an optimized heat transfer with 40 W maximum power, 12 V performance for micro and standard components. Lock functions make the soldering processes repeatable and transparent.

The extremely fast 5-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.

Features

  • Maximum precision
  • Maximum protection
  • Extremely fast 5-second heat-up time
  • Fast, safe and easy tip exchange
  • Full process control with tip lock function
  • Accurate data results with tip-offset function
Technical specifications
Version Lötspitze
Width 0.4 mm
Suitable for WXMPS MS
Power 40 W
Peak type Kegelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes