RTP 001 C | Weller
Soldering tip, conical, Ø 2.4 mm, (T x L) 0.1 x 18.5 mm, RTP 001 C
Unit Price (€ / pc.)
38.4965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
5 pcs.
36.5806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTP 001 C, Weller
RT Pico tip, conical Ø 0.1 mm
Features
- Short tip-to-grip distance
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
Version | Lötspitze | |
Thickness | 0.1 mm | |
diameter | 2.4 mm | |
Suitable for | WXPP, WXPP MS | |
Length | 18.5 mm | |
Power | 40 W | |
Peak type | Konisch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |