RTP 002 C X MS | Weller
Soldering tip, conical, Ø 2.4 mm, (T x L) 0.2 x 20.6 mm, RTP 002 C X MS
Unit Price (€ / pc.)
42.9590 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.8170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTP 002 C X MS, Weller
RT Pico Soldering tip, conical bent 0.2 mm, MIL-SPEC
Features
- Short tip-to-grip distance
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard (potential free)
Technical specifications
Version | Lötspitze | |
Thickness | 0.2 mm | |
diameter | 2.4 mm | |
Suitable for | WXPP, WXPP MS | |
Length | 20.6 mm | |
Power | 40 W | |
Peak type | Konisch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |