RTP 002 S NW MS | Weller

Soldering tip, chisel shaped, Ø 2.4 mm, (T x L x W) 0.1 x 16.3 x 0.2 mm, RTP 002 S NW MS

Order No.: 09L7215
EAN: 4003019442522
MPN:
RTP 002 S NW MS
T0050102299
Series: RT
RTP 002 S NW MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTP 002 S NW MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTP 002 S NW MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
42.9590 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.8170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTP 002 S NW MS, Weller

RT Pico tip, chisel Ø 0.2 × 0.1 mm, MIL-SPEC, not wettable

Features

  • Short tip-to-grip distance
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard (potential free)
Technical specifications
Ausführung Lötspitze
Breite 0.2 mm
Dicke 0.1 mm
Durchmesser 2.4 mm
Geeignet für WXPP, WXPP MS
Länge 16.3 mm
Leistung 40 W
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes