RTP 008 S MS | Weller
Soldering tip, chisel shaped, Ø 2.4 mm, (T x L x W) 0.3 x 16.3 x 0.8 mm, RTP 008 S MS
Unit Price (€ / pc.)
42.9590 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.8170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTP 008 S MS, Weller
RT Pico tip, chisel Ø 0.8 × 0.3 mm, MIL-SPEC
Features
- Short tip-to-grip distance
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard (potential free)
Technical specifications
Ausführung | Lötspitze | |
Breite | 0.8 mm | |
Dicke | 0.3 mm | |
Durchmesser | 2.4 mm | |
Geeignet für | WXPP, WXPP MS | |
Länge | 16.3 mm | |
Leistung | 40 W | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |