RTP 010 K | Weller

Soldering tip, blade shape, Ø 2.4 mm, (T x L x W) 0.2 x 16.6 x 1 mm, RTP 010 K

Order No.: 09L7206
EAN: 4003019442393
MPN:
RTP 010 K
T0050104599
Series: RT
RTP 010 K Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTP 010 K Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTP 010 K Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
38.4965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
5 pcs.
36.5806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTP 010 K, Weller

RT Pico Soldering tip, knife 1.0 mm

Features

  • Short tip-to-grip distance
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
Technical specifications
Version Lötspitze
Width 1 mm
Thickness 0.2 mm
diameter 2.4 mm
Suitable for WXPP, WXPP MS
Length 16.6 mm
Power 40 W
Peak type Klingenform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes