RTP 010 S MS | Weller

Soldering tip, chisel shaped, Ø 2.4 mm, (T x L x W) 0.3 x 16.3 x 1 mm, RTP 010 S MS

Order No.: 09L7209
EAN: 4003019442553
MPN:
RTP 010 S MS
T0050102599
Series: RT
RTP 010 S MS Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTP 010 S MS Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTP 010 S MS Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
42.9590 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.8170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTP 010 S MS, Weller

RT Pico tip, chisel Ø 1.0 x 0.3 mm, MIL-SPEC

Features

  • Short tip-to-grip distance
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
  • MIL-SPC / IPC standard (potential free)
Technical specifications
Ausführung Lötspitze
Breite 1 mm
Dicke 0.3 mm
Durchmesser 2.4 mm
Geeignet für WXPP, WXPP MS
Länge 16.3 mm
Leistung 40 W
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes