RTP 010 S | Weller
Soldering tip, chisel shaped, Ø 2.4 mm, (T x L x W) 0.3 x 17 x 1 mm, RTP 010 S
Unit Price (€ / pc.)
38.4965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
5 pcs.
36.5806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, RTP 010 S, Weller
RT Pico tip, chisel Ø 1.0 x 0.3 mm
Features
- Short tip-to-grip distance
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
Version | Lötspitze | |
Width | 1 mm | |
Thickness | 0.3 mm | |
diameter | 2.4 mm | |
Suitable for | WXPP, WXPP MS | |
Length | 17 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |